357-026-554-108

Heilind Number:EDA357-026-554-108
Manufacturer:EDAC
Manufacturer Number:357-026-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-554-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With 26 positions and a single row layout, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this essential component to streamline your board-to-board connections with efficiency and precision.