357-026-554-112

Heilind Number:EDA357-026-554-112
Manufacturer:EDAC
Manufacturer Number:357-026-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-554-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it ensures efficient data transmission. The Copper Alloy contacts guarantee reliable signal integrity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Its right angle mount orientation allows for versatile installation, and it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connector game with this essential component.