357-026-554-158

Heilind Number:EDA357-026-554-158
Manufacturer:EDAC
Manufacturer Number:357-026-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-554-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 26 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the broad operating temperature range of -40 to 105 degrees Celsius ensures suitability for various applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.