357-026-554-178

Heilind Number:EDA357-026-554-178
Manufacturer:EDAC
Manufacturer Number:357-026-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-554-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 26 positions in a single row, facilitating seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing on your board. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB assembly process with this essential component, perfect for various applications in the electronics industry.