357-026-555-202

Heilind Number:EDA357-026-555-202
Manufacturer:EDAC
Manufacturer Number:357-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-555-202

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With 26 positions and a pitch of .156 inches, it offers ample room for your connections while maintaining precise alignment. The copper alloy contacts guarantee reliable conductivity, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component for efficient and secure PCB connections.