357-026-555-204

Heilind Number:EDA357-026-555-204
Manufacturer:EDAC
Manufacturer Number:357-026-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twenty-six positions, it offers ample space for multiple connections. The contact material, composed of Copper Alloy, guarantees reliable and efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Its straight mount orientation and convenient pitch of .156 inches make installation a breeze. Upgrade your PCB assembly with this essential connector, a top choice for professionals in the industry.