357-026-555-208

Heilind Number:EDA357-026-555-208
Manufacturer:EDAC
Manufacturer Number:357-026-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-555-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. The two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and 26 positions for seamless integration on your PCB. Designed for straight mount orientation, it offers easy installation for streamlined assembly processes. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for ensuring stable connections in various industrial applications. Upgrade your system's connectivity with this high-quality component.