357-026-555-212

Heilind Number:EDA357-026-555-212
Manufacturer:EDAC
Manufacturer Number:357-026-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-555-212

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and 26 positions, it offers seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees efficient transmission of signals. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Upgrade your system with this high-quality connector, perfect for various electronic devices.