357-026-555-258

Heilind Number:EDA357-026-555-258
Manufacturer:EDAC
Manufacturer Number:357-026-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-555-258

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector. Designed for seamless board-to-board integration, this connector features 26 positions with a pitch of .156 inches, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a black housing and a straight mount orientation, it offers both functionality and sleek aesthetics. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for seamless and secure connections.