357-026-555-268

Heilind Number:EDA357-026-555-268
Manufacturer:EDAC
Manufacturer Number:357-026-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-555-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features two rows for efficient signal transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing, along with 26 positions, offer flexibility for various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for optimal connectivity and functionality.