357-026-556-204

Heilind Number:EDA357-026-556-204
Manufacturer:EDAC
Manufacturer Number:357-026-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable power transmission at an amperage of 5 A. Featuring two rows and 26 positions, it offers seamless integration for your electronic projects. The contact material, made of copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments, making it a must-have in your arsenal of connectors. Elevate your PCB design with this essential component, designed for precision and performance.