357-026-556-207

Heilind Number:EDA357-026-556-207
Manufacturer:EDAC
Manufacturer Number:357-026-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration between boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 26 positions spread across two rows, it offers ample connectivity options for your needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your setup with this essential component for enhanced performance and efficiency.