357-026-556-208

Heilind Number:EDA357-026-556-208
Manufacturer:EDAC
Manufacturer Number:357-026-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 5 A and copper alloy contact material, it guarantees reliable power transmission. Featuring 26 positions across 2 rows, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enables a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.