357-026-556-268

Heilind Number:EDA357-026-556-268
Manufacturer:EDAC
Manufacturer Number:357-026-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-556-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage rating and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a total of 26 positions, it offers seamless data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.