357-026-557-101

Heilind Number:EDA357-026-557-101
Manufacturer:EDAC
Manufacturer Number:357-026-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit board layout. The right angle mount orientation and 26 positions provide versatility in mounting options, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Ideal for a range of applications, this connector is a must-have for professionals in the electronics industry.