357-026-557-102

Heilind Number:EDA357-026-557-102
Manufacturer:EDAC
Manufacturer Number:357-026-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-102

Detailed Description

Enhance connectivity on your PCB with this top-of-the-line Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while delivering exceptional performance. With an amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure connections, while the 1-row configuration with 26 positions caters to various needs. Offering a pitch of .156 in and row spacing of .2 in, it allows for efficient data transfer. Its right-angle mount orientation further enhances versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.