357-026-557-103

Heilind Number:EDA357-026-557-103
Manufacturer:EDAC
Manufacturer Number:357-026-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features high-quality Copper Alloy contacts for seamless power transfer. With a single row layout and 26 positions, it offers ample space for your components while maintaining a compact .156 inch pitch. The convenient right angle mount orientation ensures easy installation, perfect for space-restricted setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your system with this essential component, a must-have in any tech enthusiast's toolkit.