357-026-557-107

Heilind Number:EDA357-026-557-107
Manufacturer:EDAC
Manufacturer Number:357-026-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-107

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for efficiency, it boasts a single row of 26 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures both safety and reliability in operation. With a copper alloy contact material and a pitch of .156 inches, it guarantees optimal conductivity. The right-angle mount orientation and compact design make it perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup.