357-026-557-108

Heilind Number:EDA357-026-557-108
Manufacturer:EDAC
Manufacturer Number:357-026-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only offers a high level of performance but also ensures safety in operation. Featuring a single row design with 26 copper alloy contacts, it provides reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.