357-026-557-168

Heilind Number:EDA357-026-557-168
Manufacturer:EDAC
Manufacturer Number:357-026-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 26 positions, it provides ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees secure and reliable connections. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuit board. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this high-quality connector, a must-have for professionals in the field.