357-026-557-178

Heilind Number:EDA357-026-557-178
Manufacturer:EDAC
Manufacturer Number:357-026-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-557-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it offers optimal functionality for your PCB connections. Crafted with precision, the contact material is made of rugged Copper Alloy, ensuring reliable performance. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Its right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connectivity with this essential component.