357-026-558-102

Heilind Number:EDA357-026-558-102
Manufacturer:EDAC
Manufacturer Number:357-026-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 26 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The copper alloy contact material and black housing not only offer a sleek look but also ensure excellent conductivity, with an amperage rating of 5 A. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures dependable performance. Elevate your electronic projects with this essential component.