357-026-558-112

Heilind Number:EDA357-026-558-112
Manufacturer:EDAC
Manufacturer Number:357-026-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-112

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 26 positions, perfect for your PCB layout needs. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, accommodating various design requirements. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Explore seamless integration with our high-quality Card Edge Connector.