357-026-558-158

Heilind Number:EDA357-026-558-158
Manufacturer:EDAC
Manufacturer Number:357-026-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also meets stringent safety standards. Featuring a single row design with 26 positions, this connector ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility, accommodating various PCB layouts. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.