357-026-558-168

Heilind Number:EDA357-026-558-168
Manufacturer:EDAC
Manufacturer Number:357-026-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout, it offers 26 positions for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a right-angle mount orientation, it facilitates easy installation on your board. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Upgrade your electronic assemblies with this essential component.