357-026-558-178

Heilind Number:EDA357-026-558-178
Manufacturer:EDAC
Manufacturer Number:357-026-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-178

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 26 positions, this connector ensures efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable performance. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your connectivity solutions with this high-quality connector.