357-026-558-203

Heilind Number:EDA357-026-558-203
Manufacturer:EDAC
Manufacturer Number:357-026-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 26 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your PCBs. The right-angle mount orientation facilitates easy installation in tight spaces, while a wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in this connector for efficient board-to-board connections in your electronic setups.