357-026-558-204

Heilind Number:EDA357-026-558-204
Manufacturer:EDAC
Manufacturer Number:357-026-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-204

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The connector boasts a double-row configuration with 26 positions, ensuring reliable and efficient interconnection. Crafted with precision, it employs copper alloy contacts for superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation facilitates convenient installation, while its operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your system with this essential component for seamless communication and functionality.