357-026-558-207

Heilind Number:EDA357-026-558-207
Manufacturer:EDAC
Manufacturer Number:357-026-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. With two rows and 26 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Perfect for right-angle mounting, it operates seamlessly within a wide temperature range of -40 to 105°C, making it suitable for a variety of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections, meeting all your connectivity needs with precision and durability.