357-026-558-208

Heilind Number:EDA357-026-558-208
Manufacturer:EDAC
Manufacturer Number:357-026-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With two rows and 26 positions, it offers ample connectivity for your circuit board. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this high-quality connector.