357-026-558-258

Heilind Number:EDA357-026-558-258
Manufacturer:EDAC
Manufacturer Number:357-026-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, with a low amperage of 5A. Supporting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration with your circuit boards. Its right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality component.