357-026-558-268

Heilind Number:EDA357-026-558-268
Manufacturer:EDAC
Manufacturer Number:357-026-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-268

Detailed Description

Enhance connectivity in your electronic devices with this advanced Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 26 positions cater to diverse connection needs. Its right-angle mount orientation allows for flexible assembly, catering to various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a perfect solution for high-performance applications. Upgrade your device's connectivity with this essential component.