357-026-558-278

Heilind Number:EDA357-026-558-278
Manufacturer:EDAC
Manufacturer Number:357-026-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-558-278

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, this connector features 26 positions across 2 rows, allowing for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it offers reliable conductivity with a 5A amperage rating. Its Right Angle mount orientation enables seamless integration into your setup. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity game today!