357-026-559-108

Heilind Number:EDA357-026-559-108
Manufacturer:EDAC
Manufacturer Number:357-026-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-108

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring one row of 26 positions, this connector facilitates efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Ideal for board-to-board connections, this connector is a valuable asset for any electronics project.