357-026-559-112

Heilind Number:EDA357-026-559-112
Manufacturer:EDAC
Manufacturer Number:357-026-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-112

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a 5A amperage capacity and features a single row layout with 26 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your setup with this essential component, a must-have for any electronics enthusiast.