357-026-559-158

Heilind Number:EDA357-026-559-158
Manufacturer:EDAC
Manufacturer Number:357-026-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-158

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connector. Featuring a sleek black finish, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation makes installation hassle-free, while a pitch of .156 in and row spacing of .2 in add to its convenience. Trust in this high-quality connector to meet your connectivity needs with precision and ease.