357-026-559-168

Heilind Number:EDA357-026-559-168
Manufacturer:EDAC
Manufacturer Number:357-026-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek Black design that seamlessly integrates into your setup. Built for reliability, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row and 26 positions, it offers ample connectivity options for your board-to-board applications. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for convenience, the right-angle mount orientation saves space and simplifies PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Explore more high-quality connectors in our Products catalog.