357-026-559-178

Heilind Number:EDA357-026-559-178
Manufacturer:EDAC
Manufacturer Number:357-026-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-178

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 26 positions, it offers seamless integration for your projects. The copper alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component.