357-026-559-201

Heilind Number:EDA357-026-559-201
Manufacturer:EDAC
Manufacturer Number:357-026-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-201

Detailed Description

Discover seamless connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 26 positions, this connector guarantees secure and efficient board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.