357-026-559-203

Heilind Number:EDA357-026-559-203
Manufacturer:EDAC
Manufacturer Number:357-026-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-203

Detailed Description

Upgrade your PCB connections with our advanced Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 26 positions, it offers optimal connectivity for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while a 5A amperage rating guarantees efficient power delivery. Perfect for modern electronic devices, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly process. Trust in our superior quality connector for seamless board-to-board connections in your next project.