357-026-559-204

Heilind Number:EDA357-026-559-204
Manufacturer:EDAC
Manufacturer Number:357-026-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-204

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments, while the Copper Alloy contacts guarantee seamless conductivity. With two rows and 26 positions, this connector offers ample connectivity options, perfect for complex PCB setups. The right-angle mount orientation allows for efficient space utilization, ideal for compact designs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your system with this essential component for seamless and efficient data transmission.