357-026-559-207

Heilind Number:EDA357-026-559-207
Manufacturer:EDAC
Manufacturer Number:357-026-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and 26 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in diverse environments. The right-angle mount orientation further enhances versatility. Upgrade your system with this essential component, ideal for a range of applications in the electronics industry.