357-026-559-208

Heilind Number:EDA357-026-559-208
Manufacturer:EDAC
Manufacturer Number:357-026-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5 A amperage rating and two rows of 26 positions each, it provides ample power and signal transmission capabilities. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto your board. Its right angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connector setup today and experience enhanced performance in your electronic projects.