357-026-559-278

Heilind Number:EDA357-026-559-278
Manufacturer:EDAC
Manufacturer Number:357-026-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-559-278

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for reliable performance, it boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 26 copper alloy contacts, it ensures efficient signal transmission. The .156" pitch and .2" row spacing allow for precise alignment on your board. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for high-speed data and power applications, this connector is a must-have in any electronics project.