357-026-560-202

Heilind Number:EDA357-026-560-202
Manufacturer:EDAC
Manufacturer Number:357-026-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-560-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for streamlined PCB connections, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety. With two rows and 26 positions, it offers ample space for seamless board-to-board integration. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize efficiency. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your toolkit. Elevate your projects with its straight mount orientation and 5 A amperage rating, perfect for demanding applications. Explore limitless possibilities in connectivity with this essential component.