357-026-560-203

Heilind Number:EDA357-026-560-203
Manufacturer:EDAC
Manufacturer Number:357-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for reliable signal transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. Featuring a total of 26 positions, this connector is ideal for multi-functional applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various environments. Trust in its quality and efficiency for all your board-to-board PCB connections.