357-026-560-207

Heilind Number:EDA357-026-560-207
Manufacturer:EDAC
Manufacturer Number:357-026-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-560-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance. With a 5 A amperage rating, it effortlessly handles power transmission while maintaining signal integrity. Featuring two rows of 26 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient data transfer. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for optimal board-to-board connections in your electronic assemblies.