357-027-401-101

Heilind Number:EDA357-027-401-101
Manufacturer:EDAC
Manufacturer Number:357-027-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any environment. With a maximum amperage of 5 A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row layout with 27 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your board-to-board connections, available now in our extensive range of quality connectors.