357-027-401-102

Heilind Number:EDA357-027-401-102
Manufacturer:EDAC
Manufacturer Number:357-027-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-102

Detailed Description

Introducing our 357-027-401-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 27 positions, perfect for high-density applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a sleek appearance but also offers excellent heat resistance, withstanding temperatures ranging from -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're integrating it into consumer electronics or industrial machinery, its straight mount orientation provides versatility. Trust in the 357-027-401-102 for efficient and secure connections in any project. Welcome to the future of connectivity.