357-027-401-103

Heilind Number:EDA357-027-401-103
Manufacturer:EDAC
Manufacturer Number:357-027-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-027-401-103, designed for precise and reliable board-to-board connections. This sleek black connector boasts a single row layout with 27 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees exceptional conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the quality and efficiency of this connector for your electronic projects. Explore our full range of PCB connectors for comprehensive connectivity solutions.